
YC164-FR-071KL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-071KLTR-ND - Tape & Reel (TR) 13-YC164-FR-071KLCT-ND - Cut Tape (CT) 13-YC164-FR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-071KL |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-071KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,31400 Kč | 13,14 Kč |
| 25 | 1,10120 Kč | 27,53 Kč |
| 50 | 0,96760 Kč | 48,38 Kč |
| 100 | 0,85300 Kč | 85,30 Kč |
| 250 | 0,72660 Kč | 181,65 Kč |
| 500 | 0,64736 Kč | 323,68 Kč |
| 1 000 | 0,57999 Kč | 579,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45982 Kč | 2 299,10 Kč |
| 10 000 | 0,42049 Kč | 4 204,90 Kč |
| 15 000 | 0,40026 Kč | 6 003,90 Kč |
| 25 000 | 0,37738 Kč | 9 434,50 Kč |
| 35 000 | 0,36376 Kč | 12 731,60 Kč |
| 50 000 | 0,35044 Kč | 17 522,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |










