
YC164-FR-0710KL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-0710KLTR-ND - Tape & Reel (TR) 13-YC164-FR-0710KLCT-ND - Cut Tape (CT) 13-YC164-FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-0710KL |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-0710KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,10880 Kč | 27,72 Kč |
| 50 | 0,97440 Kč | 48,72 Kč |
| 100 | 0,85880 Kč | 85,88 Kč |
| 250 | 0,73156 Kč | 182,89 Kč |
| 500 | 0,65178 Kč | 325,89 Kč |
| 1 000 | 0,58395 Kč | 583,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46296 Kč | 2 314,80 Kč |
| 10 000 | 0,42336 Kč | 4 233,60 Kč |
| 15 000 | 0,40299 Kč | 6 044,85 Kč |
| 25 000 | 0,37996 Kč | 9 499,00 Kč |
| 35 000 | 0,36624 Kč | 12 818,40 Kč |
| 50 000 | 0,35283 Kč | 17 641,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









