
YC158TJR-072K2L | |
|---|---|
DigiKey Part Number | 13-YC158TJR-072K2LTR-ND - Tape & Reel (TR) 13-YC158TJR-072K2LCT-ND - Cut Tape (CT) 13-YC158TJR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC158TJR-072K2L |
Description | RES ARRAY 8 RES 2.2K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC158TJR-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,15800 Kč | 11,58 Kč |
| 25 | 0,96840 Kč | 24,21 Kč |
| 50 | 0,85040 Kč | 42,52 Kč |
| 100 | 0,74940 Kč | 74,94 Kč |
| 250 | 0,63740 Kč | 159,35 Kč |
| 500 | 0,56708 Kč | 283,54 Kč |
| 1 000 | 0,50752 Kč | 507,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40096 Kč | 2 004,80 Kč |
| 10 000 | 0,36610 Kč | 3 661,00 Kč |
| 15 000 | 0,34820 Kč | 5 223,00 Kč |
| 25 000 | 0,32793 Kč | 8 198,25 Kč |
| 35 000 | 0,31586 Kč | 11 055,10 Kč |
| 50 000 | 0,30405 Kč | 15 202,50 Kč |
| 60 000 | 0,29840 Kč | 17 904,00 Kč |
| 120 000 | 0,27897 Kč | 33 476,40 Kč |
| 125 000 | 0,27792 Kč | 34 740,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





