
YC122-JR-071KL | |
---|---|
DigiKey Part Number | 13-YC122-JR-071KLTR-ND - Tape & Reel (TR) 13-YC122-JR-071KLCT-ND - Cut Tape (CT) 13-YC122-JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-071KL |
Description | RES ARRAY 2 RES 1K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,50000 Kč | 5,00 Kč |
25 | 0,42480 Kč | 10,62 Kč |
50 | 0,36660 Kč | 18,33 Kč |
100 | 0,32290 Kč | 32,29 Kč |
250 | 0,27164 Kč | 67,91 Kč |
500 | 0,24038 Kč | 120,19 Kč |
1 000 | 0,21351 Kč | 213,51 Kč |
5 000 | 0,16552 Kč | 827,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,14981 Kč | 1 498,10 Kč |
20 000 | 0,13646 Kč | 2 729,20 Kč |
30 000 | 0,12960 Kč | 3 888,00 Kč |
50 000 | 0,12184 Kč | 6 092,00 Kč |
70 000 | 0,11721 Kč | 8 204,70 Kč |
100 000 | 0,11269 Kč | 11 269,00 Kč |
120 000 | 0,11053 Kč | 13 263,60 Kč |
240 000 | 0,10308 Kč | 24 739,20 Kč |
250 000 | 0,10268 Kč | 25 670,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |