
YC122-JR-074K7L | |
|---|---|
DigiKey Part Number | 13-YC122-JR-074K7LTR-ND - Tape & Reel (TR) 13-YC122-JR-074K7LCT-ND - Cut Tape (CT) 13-YC122-JR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-074K7L |
Description | RES ARRAY 2 RES 4.7K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,36960 Kč | 18,48 Kč |
| 100 | 0,32550 Kč | 32,55 Kč |
| 250 | 0,27380 Kč | 68,45 Kč |
| 500 | 0,24232 Kč | 121,16 Kč |
| 1 000 | 0,21523 Kč | 215,23 Kč |
| 5 000 | 0,16685 Kč | 834,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15102 Kč | 1 510,20 Kč |
| 20 000 | 0,13756 Kč | 2 751,20 Kč |
| 30 000 | 0,13064 Kč | 3 919,20 Kč |
| 50 000 | 0,12282 Kč | 6 141,00 Kč |
| 70 000 | 0,11816 Kč | 8 271,20 Kč |
| 100 000 | 0,11360 Kč | 11 360,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


