
UDD32C05L01 | |
|---|---|
DigiKey Part Number | 13-UDD32C05L01TR-ND - Tape & Reel (TR) 13-UDD32C05L01CT-ND - Cut Tape (CT) 13-UDD32C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDD32C05L01 |
Description | TVS DIODE 5VWM 18.3VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18.3V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.3V |
Mfr | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, Ethernet, USB 2.0, USB 3.0 |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,90100 Kč | 49,01 Kč |
| 100 | 3,06990 Kč | 306,99 Kč |
| 500 | 2,27700 Kč | 1 138,50 Kč |
| 1 000 | 2,02027 Kč | 2 020,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69340 Kč | 5 080,20 Kč |
| 6 000 | 1,52843 Kč | 9 170,58 Kč |
| 9 000 | 1,44431 Kč | 12 998,79 Kč |
| 15 000 | 1,34974 Kč | 20 246,10 Kč |
| 21 000 | 1,29371 Kč | 27 167,91 Kč |
| 30 000 | 1,23923 Kč | 37 176,90 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


