22 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-FR-0722RL

DigiKey Part Number
13-TC164-FR-0722RLTR-ND - Tape & Reel (TR)
13-TC164-FR-0722RLCT-ND - Cut Tape (CT)
13-TC164-FR-0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-FR-0722RL
Description
RES ARRAY 4 RES 22 OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-FR-0722RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,09200 Kč27,30 Kč
500,95760 Kč47,88 Kč
1000,84620 Kč84,62 Kč
2500,71980 Kč179,95 Kč
5000,64128 Kč320,64 Kč
1 0000,57451 Kč574,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,45528 Kč2 276,40 Kč
10 0000,41626 Kč4 162,60 Kč
15 0000,39620 Kč5 943,00 Kč
25 0000,37352 Kč9 338,00 Kč
35 0000,36000 Kč12 600,00 Kč
50 0000,34678 Kč17 339,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč