



AP2127K-1.2TRG1 | |
|---|---|
DigiKey Part Number | AP2127K-1.2TRG1DITR-ND - Tape & Reel (TR) AP2127K-1.2TRG1DICT-ND - Cut Tape (CT) AP2127K-1.2TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127K-1.2TRG1 |
Description | IC REG LINEAR 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,45240 Kč | 61,31 Kč |
| 100 | 2,08720 Kč | 208,72 Kč |
| 250 | 1,91248 Kč | 478,12 Kč |
| 500 | 1,80750 Kč | 903,75 Kč |
| 1 000 | 1,72121 Kč | 1 721,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61440 Kč | 4 843,20 Kč |
| 6 000 | 1,56218 Kč | 9 373,08 Kč |
| 9 000 | 1,53600 Kč | 13 824,00 Kč |
| 15 000 | 1,50701 Kč | 22 605,15 Kč |
| 21 000 | 1,49006 Kč | 31 291,26 Kč |
| 30 000 | 1,47377 Kč | 44 213,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





