
TC124-JR-072K2L | |
|---|---|
DigiKey Part Number | 13-TC124-JR-072K2LTR-ND - Tape & Reel (TR) 13-TC124-JR-072K2LCT-ND - Cut Tape (CT) 13-TC124-JR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-072K2L |
Description | RES ARRAY 4 RES 2.2K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,90720 Kč | 22,68 Kč |
| 50 | 0,79800 Kč | 39,90 Kč |
| 100 | 0,70130 Kč | 70,13 Kč |
| 250 | 0,59720 Kč | 149,30 Kč |
| 500 | 0,53082 Kč | 265,41 Kč |
| 1 000 | 0,47476 Kč | 474,76 Kč |
| 5 000 | 0,37456 Kč | 1 872,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34178 Kč | 3 417,80 Kč |
| 20 000 | 0,31392 Kč | 6 278,40 Kč |
| 30 000 | 0,29960 Kč | 8 988,00 Kč |
| 50 000 | 0,28341 Kč | 14 170,50 Kč |
| 70 000 | 0,27375 Kč | 19 162,50 Kč |
| 100 000 | 0,26433 Kč | 26 433,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








