
SR1206FR-7W33RL | |
|---|---|
DigiKey Part Number | YAG5902TR-ND - Tape & Reel (TR) YAG5902CT-ND - Cut Tape (CT) YAG5902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W33RL |
Description | RES 33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W33RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP1206F33R | TE Connectivity Passive Product | 37 531 | A130520CT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,02160 Kč | 175,54 Kč |
| 50 | 6,29100 Kč | 314,55 Kč |
| 100 | 5,70730 Kč | 570,73 Kč |
| 250 | 5,11680 Kč | 1 279,20 Kč |
| 500 | 4,77536 Kč | 2 387,68 Kč |
| 1 000 | 4,50407 Kč | 4 504,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,83864 Kč | 19 193,20 Kč |
| 10 000 | 3,71875 Kč | 37 187,50 Kč |
| 15 000 | 3,66027 Kč | 54 904,05 Kč |
| 25 000 | 3,59687 Kč | 89 921,75 Kč |
| 35 000 | 3,56052 Kč | 124 618,20 Kč |
| 50 000 | 3,52616 Kč | 176 308,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

