
CRGP1206F33R | |
|---|---|
DigiKey Part Number | A130520TR-ND - Tape & Reel (TR) A130520CT-ND - Cut Tape (CT) A130520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F33R |
Description | RES 33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F33R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,35160 Kč | 58,79 Kč |
| 50 | 2,02420 Kč | 101,21 Kč |
| 100 | 1,76380 Kč | 176,38 Kč |
| 250 | 1,50176 Kč | 375,44 Kč |
| 500 | 1,35060 Kč | 675,30 Kč |
| 1 000 | 1,23090 Kč | 1 230,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,03953 Kč | 5 197,65 Kč |
| 10 000 | 0,98374 Kč | 9 837,40 Kč |
| 15 000 | 0,95654 Kč | 14 348,10 Kč |
| 25 000 | 0,92708 Kč | 23 177,00 Kč |
| 35 000 | 0,91020 Kč | 31 857,00 Kč |
| 50 000 | 0,89423 Kč | 44 711,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

