Parametric Equivalent
Parametric Equivalent

SR0805JR-7W470RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-7W470RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W470RL |
Description | RES 470 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0805JT470R | Stackpole Electronics Inc | 0 | RPC0805JT470R-ND | 0,52310 Kč | Parametric Equivalent |
| SG73P2ATTD471G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD471GTR-ND | 0,53285 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74963 Kč | 3 748,15 Kč |
| Unit Price without VAT: | 0,74963 Kč |
|---|---|
| Unit Price with VAT: | 0,90705 Kč |



