
SR0603JR-074R7L | |
|---|---|
DigiKey Part Number | 13-SR0603JR-074R7LTR-ND - Tape & Reel (TR) 13-SR0603JR-074R7LCT-ND - Cut Tape (CT) 13-SR0603JR-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-074R7L |
Description | RES 4.7 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603JR-074R7L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034R70JNEAIF | Vishay Dale | 1 790 | 541-CRCW06034R70JNEAIFCT-ND | 7,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,42800 Kč | 35,70 Kč |
| 50 | 1,20100 Kč | 60,05 Kč |
| 100 | 1,02680 Kč | 102,68 Kč |
| 250 | 0,85168 Kč | 212,92 Kč |
| 500 | 0,75046 Kč | 375,23 Kč |
| 1 000 | 0,67068 Kč | 670,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51248 Kč | 2 562,40 Kč |
| 10 000 | 0,47752 Kč | 4 775,20 Kč |
| 15 000 | 0,46049 Kč | 6 907,35 Kč |
| 25 000 | 0,44204 Kč | 11 051,00 Kč |
| 35 000 | 0,43148 Kč | 15 101,80 Kč |
| 50 000 | 0,42150 Kč | 21 075,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

