
CRCW06034R70JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW06034R70JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW06034R70JNEAIFCT-ND - Cut Tape (CT) 541-CRCW06034R70JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R70JNEAIF |
Description | RES SMD 4.7 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R70JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034R70FKEAHP | Vishay Dale | 34 487 | 541-CRCW06034R70FKEAHPCT-ND | 4,83000 Kč | Upgrade |
| CRCW06034R70JNEAHP | Vishay Dale | 25 797 | 541-4.7SACT-ND | 4,41000 Kč | Upgrade |
| SR0603JR-074R7L | YAGEO | 4 | 13-SR0603JR-074R7LCT-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 50 | 3,09100 Kč | 154,55 Kč |
| 100 | 2,73600 Kč | 273,60 Kč |
| 250 | 2,37696 Kč | 594,24 Kč |
| 500 | 2,17078 Kč | 1 085,39 Kč |
| 1 000 | 2,00678 Kč | 2 006,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,67837 Kč | 8 391,85 Kč |
| 10 000 | 1,60463 Kč | 16 046,30 Kč |
| 15 000 | 1,56868 Kč | 23 530,20 Kč |
| 25 000 | 1,52970 Kč | 38 242,50 Kč |
| 35 000 | 1,50738 Kč | 52 758,30 Kč |
| 50 000 | 1,48626 Kč | 74 313,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

