
SQP500JB-6R8 | |
|---|---|
DigiKey Part Number | 6.8W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-6R8 |
Description | RES 6.8 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-6R8 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX5SSJ6R8 | TE Connectivity Passive Product | 1 035 | A142748CT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,45840 Kč | 186,46 Kč |
| 50 | 6,63540 Kč | 331,77 Kč |
| 100 | 5,93610 Kč | 593,61 Kč |
| 250 | 5,17140 Kč | 1 292,85 Kč |
| 900 | 4,34239 Kč | 3 908,15 Kč |
| 1 800 | 3,98752 Kč | 7 177,54 Kč |
| 5 400 | 3,53093 Kč | 19 067,02 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


