
ROX5SSJ6R8 | |
|---|---|
DigiKey Part Number | A142748CT-ND - Cut Tape (CT) A142748TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ6R8 |
Description | RES 6.8 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 9,30640 Kč | 232,66 Kč |
| 50 | 8,29840 Kč | 414,92 Kč |
| 100 | 7,43960 Kč | 743,96 Kč |
| 250 | 6,49764 Kč | 1 624,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,90716 Kč | 2 953,58 Kč |
| 1 000 | 5,40573 Kč | 5 405,73 Kč |
| 1 500 | 5,14801 Kč | 7 722,02 Kč |
| 2 500 | 4,85650 Kč | 12 141,25 Kč |
| 3 500 | 4,68273 Kč | 16 389,56 Kč |
| 5 000 | 4,51297 Kč | 22 564,85 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

