
SQP10AJB-150R | |
|---|---|
DigiKey Part Number | 150W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-150R |
Description | RES 150 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-150R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP10WSS150RJBB | TE Connectivity Passive Product | 1 363 | 1712-EP10WSS150RJBB-ND | 71,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 12,13680 Kč | 303,42 Kč |
| 50 | 10,84340 Kč | 542,17 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| 250 | 8,54368 Kč | 2 135,92 Kč |
| 500 | 7,79068 Kč | 3 895,34 Kč |
| 1 000 | 7,15066 Kč | 7 150,66 Kč |
| 5 000 | 6,01173 Kč | 30 058,65 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


