
EP10WSS150RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS150RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS150RJBB |
Description | EP 10W (SS) 150R 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 47,72800 Kč | 477,28 Kč |
| 25 | 41,37440 Kč | 1 034,36 Kč |
| 50 | 37,40580 Kč | 1 870,29 Kč |
| 100 | 34,02730 Kč | 3 402,73 Kč |
| 250 | 30,32616 Kč | 7 581,54 Kč |
| 500 | 28,01134 Kč | 14 005,67 Kč |
| 1 000 | 26,04487 Kč | 26 044,87 Kč |
| 5 000 | 22,54669 Kč | 112 733,45 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

