SMDL0402B010TF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 59,57000 Kč
Datasheet
New Product
SMDL0402B020TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDL0402B010TF

DigiKey Part Number
13-SMDL0402B010TFTR-ND - Tape & Reel (TR)
13-SMDL0402B010TFCT-ND - Cut Tape (CT)
13-SMDL0402B010TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDL0402B010TF
Description
PPTC 0402 6V 0.1A 0.5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 100 mA Ih Surface Mount 0402 (1005 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
40 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
2 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), Concave
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 Kč5,00 Kč
54,08200 Kč20,41 Kč
103,77000 Kč37,70 Kč
503,13280 Kč156,64 Kč
1002,89330 Kč289,33 Kč
2502,60040 Kč650,10 Kč
5002,39962 Kč1 199,81 Kč
1 0002,21340 Kč2 213,40 Kč
5 0001,83254 Kč9 162,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,68811 Kč16 881,10 Kč
20 0001,55410 Kč31 082,00 Kč
30 0001,53809 Kč46 142,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00000 Kč
Unit Price with VAT:6,05000 Kč