Direct



SMDJ60A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ60A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ60A/TR7 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 31A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ60A/TR13 | YAGEO | 2 296 | 13-SMDJ60A/TR13CT-ND | 17,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,50047 Kč | 17 502,35 Kč |
| Unit Price without VAT: | 3,50047 Kč |
|---|---|
| Unit Price with VAT: | 4,23557 Kč |


