SMDJ51A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 3,79786 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 800
Unit Price: 15,81000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,26398 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 10,90755 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,91465 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,33952 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 7,11565 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,50805 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 3,94534 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2 188
Unit Price: 70,53000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,26929 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 52,01500 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 55,34448 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 53,26335 Kč
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ51A-AT/TR7

DigiKey Part Number
13-SMDJ51A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ51A-AT/TR7
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
36.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,77540 Kč2 387,70 Kč
1 0004,34804 Kč4 348,04 Kč
1 5004,12833 Kč6 192,49 Kč
2 5003,87957 Kč9 698,93 Kč
3 5003,73141 Kč13 059,93 Kč
5 0003,58675 Kč17 933,75 Kč
12 5003,26719 Kč40 839,88 Kč
25 0003,25952 Kč81 488,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,77540 Kč
Unit Price with VAT:5,77823 Kč