SMDJ130A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 3,37981 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,80224 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,78090 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 10,92013 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,42346 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 7,12386 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,51555 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 4,77007 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 19,52813 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,28229 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 52,07500 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 260
Unit Price: 20,00000 Kč
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 7,22197 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2 600
Unit Price: 13,96000 Kč
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ130A/TR7

DigiKey Part Number
13-SMDJ130A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ130A/TR7
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
14.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,81174 Kč2 405,87 Kč
1 0004,32722 Kč4 327,22 Kč
1 5004,08032 Kč6 120,48 Kč
2 5003,80248 Kč9 506,20 Kč
3 5003,63781 Kč12 732,33 Kč
5 0003,47778 Kč17 388,90 Kč
12 5003,12638 Kč39 079,75 Kč
25 0002,90925 Kč72 731,25 Kč
50 0002,83783 Kč141 891,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,81174 Kč
Unit Price with VAT:5,82221 Kč