
SMDJ130A | |
|---|---|
DigiKey Part Number | 4491-SMDJ130ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ130A |
Description | TVS 3KW 130VWM UniDir DO-214AB |
Customer Reference | |
Detailed Description | 209V Clamp 14.35A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 14.35A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 Kč | 13,96 Kč |
| 10 | 12,70600 Kč | 127,06 Kč |
| 50 | 10,72740 Kč | 536,37 Kč |
| 100 | 9,37350 Kč | 937,35 Kč |
| 500 | 7,29050 Kč | 3 645,25 Kč |
| 1 000 | 6,14485 Kč | 6 144,85 Kč |
| Unit Price without VAT: | 13,96000 Kč |
|---|---|
| Unit Price with VAT: | 16,89160 Kč |

