


SMDJ10A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ10A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ10A/TR7 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,02154 Kč | 3 010,77 Kč |
| 1 000 | 5,50204 Kč | 5 502,04 Kč |
| 1 500 | 5,23486 Kč | 7 852,29 Kč |
| 2 500 | 4,93279 Kč | 12 331,98 Kč |
| 3 500 | 4,75293 Kč | 16 635,26 Kč |
| 5 000 | 4,57748 Kč | 22 887,40 Kč |
| 12 500 | 4,33029 Kč | 54 128,62 Kč |
| Unit Price without VAT: | 6,02154 Kč |
|---|---|
| Unit Price with VAT: | 7,28606 Kč |








