Polymeric PTC Resettable Fuse 33V 1 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1 A Ih Surface Mount 2920 (7351 Metric), Concave
Automotive-Grade PPTC Circuit Protection Components from YAGEO Group PIO | DigiKey

SMDH2920B100TF

DigiKey Part Number
13-SMDH2920B100TFTR-ND - Tape & Reel (TR)
13-SMDH2920B100TFCT-ND - Cut Tape (CT)
13-SMDH2920B100TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH2920B100TF
Description
PPTC 2920 33V 1.00A 2.2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2 s
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
50 mOhms
Series
Resistance - Post Trip (R1) (Max)
350 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
33V
Package / Case
2920 (7351 Metric), Concave
Current - Hold (Ih) (Max)
1 A
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Trip (It)
2.2 A
Thickness (Max)
0.037" (0.95mm)
Current - Max
20 A
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
55,88200 Kč29,41 Kč
105,42200 Kč54,22 Kč
504,48820 Kč224,41 Kč
1004,14400 Kč414,40 Kč
2503,72480 Kč931,20 Kč
5003,43656 Kč1 718,28 Kč
1 0003,16962 Kč3 169,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,92248 Kč5 844,96 Kč
4 0002,69344 Kč10 773,76 Kč
6 0002,56728 Kč15 403,68 Kč
10 0002,41603 Kč24 160,30 Kč
14 0002,32086 Kč32 492,04 Kč
20 0002,22364 Kč44 472,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč