Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Automotive-Grade PPTC Circuit Protection Components from YAGEO Group PIO | DigiKey

SMDH1206B035TF/30

DigiKey Part Number
13-SMDH1206B035TF/30TR-ND - Tape & Reel (TR)
13-SMDH1206B035TF/30CT-ND - Cut Tape (CT)
13-SMDH1206B035TF/30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH1206B035TF/30
Description
PPTC 1206 30V 0.35A 1.2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
100 mOhms
Series
Resistance - Post Trip (R1) (Max)
2.2 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
30V
Package / Case
1206 (3216 Metric), Concave
Current - Hold (Ih) (Max)
350 mA
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Trip (It)
1.2 A
Thickness (Max)
0.051" (1.30mm)
Current - Max
20 A
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
52,21000 Kč11,05 Kč
102,04400 Kč20,44 Kč
501,69760 Kč84,88 Kč
1001,56620 Kč156,62 Kč
2501,40900 Kč352,25 Kč
5001,29972 Kč649,86 Kč
1 0001,19919 Kč1 199,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,05487 Kč3 164,61 Kč
6 0000,97246 Kč5 834,76 Kč
9 0000,92707 Kč8 343,63 Kč
15 0000,87269 Kč13 090,35 Kč
21 0000,83848 Kč17 608,08 Kč
30 0000,80354 Kč24 106,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč