
SMD2016B100TF/33 | |
|---|---|
DigiKey Part Number | 13-SMD2016B100TF/33TR-ND - Tape & Reel (TR) 13-SMD2016B100TF/33CT-ND - Cut Tape (CT) 13-SMD2016B100TF/33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2016B100TF/33 |
Description | PTC RESET FUSE 33V 1.1A 2016 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 5 | 5,93600 Kč | 29,68 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 50 | 4,52580 Kč | 226,29 Kč |
| 100 | 4,17840 Kč | 417,84 Kč |
| 250 | 3,75616 Kč | 939,04 Kč |
| 500 | 3,46526 Kč | 1 732,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,04790 Kč | 4 571,85 Kč |
| 3 000 | 2,80954 Kč | 8 428,62 Kč |
| 4 500 | 2,67826 Kč | 12 052,17 Kč |
| 7 500 | 2,52084 Kč | 18 906,30 Kč |
| 10 500 | 2,42181 Kč | 25 429,00 Kč |
| 15 000 | 2,32069 Kč | 34 810,35 Kč |
| 37 500 | 2,30167 Kč | 86 312,62 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |





