
RCD-24-0.70/VREF | |
|---|---|
DigiKey Part Number | 945-1806-5-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.70/VREF |
Description | LED DRIVER CC BUCK 2-35V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.70/VREF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Dimming | Analog | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Weight | 0.01 lb (4.54 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,20000 Kč | 408,20 Kč |
| 5 | 373,09200 Kč | 1 865,46 Kč |
| 10 | 358,87700 Kč | 3 588,77 Kč |
| 25 | 340,90680 Kč | 8 522,67 Kč |
| 50 | 327,89640 Kč | 16 394,82 Kč |
| 100 | 315,37110 Kč | 31 537,11 Kč |
| 250 | 299,52808 Kč | 74 882,02 Kč |
| 500 | 288,06316 Kč | 144 031,58 Kč |
| Unit Price without VAT: | 408,20000 Kč |
|---|---|
| Unit Price with VAT: | 493,92200 Kč |

