Parametric Equivalent

SMD2016B050TF | |
|---|---|
DigiKey Part Number | 13-SMD2016B050TFTR-ND - Tape & Reel (TR) 13-SMD2016B050TFCT-ND - Cut Tape (CT) 13-SMD2016B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2016B050TF |
Description | PTC RESET FUSE 60V 550MA 2016 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.1 A | |
Current - Max | 20 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 4,95600 Kč | 24,78 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,50460 Kč | 350,46 Kč |
| 250 | 3,15136 Kč | 787,84 Kč |
| 500 | 2,90738 Kč | 1 453,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,55399 Kč | 2 553,99 Kč |
| 2 000 | 2,35503 Kč | 4 710,06 Kč |
| 3 000 | 2,24546 Kč | 6 736,38 Kč |
| 5 000 | 2,11420 Kč | 10 571,00 Kč |
| 7 000 | 2,03168 Kč | 14 221,76 Kč |
| 10 000 | 1,94740 Kč | 19 474,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


