Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2016 (5041 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2016 (5041 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2016L050MR

DigiKey Part Number
F4070TR-ND - Tape & Reel (TR)
F4070CT-ND - Cut Tape (CT)
F4070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016L050MR
Description
PTC RESET FUSE 60V 550MA 2016
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
2016L050MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
550 mA
Current - Trip (It)
1.1 A
Current - Max
20 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2016 (5041 Metric), Concave
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
513,52200 Kč67,61 Kč
1012,47300 Kč124,73 Kč
5010,34360 Kč517,18 Kč
1009,54360 Kč954,36 Kč
2508,57896 Kč2 144,74 Kč
5007,91246 Kč3 956,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,25341 Kč6 253,41 Kč
2 0005,76322 Kč11 526,44 Kč
3 0005,49322 Kč16 479,66 Kč
5 0005,20225 Kč26 011,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč