
SMD1210B110TF/16 | |
|---|---|
DigiKey Part Number | 13-SMD1210B110TF/16TR-ND - Tape & Reel (TR) 13-SMD1210B110TF/16CT-ND - Cut Tape (CT) 13-SMD1210B110TF/16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B110TF/16 |
Description | PTC RESET FUSE 16V 1.1A 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 5 | 2,74600 Kč | 13,73 Kč |
| 10 | 2,51800 Kč | 25,18 Kč |
| 50 | 2,08900 Kč | 104,45 Kč |
| 100 | 1,92660 Kč | 192,66 Kč |
| 250 | 1,73188 Kč | 432,97 Kč |
| 500 | 1,59832 Kč | 799,16 Kč |
| 1 000 | 1,47431 Kč | 1 474,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15411 Kč | 3 462,33 Kč |
| 6 000 | 1,06385 Kč | 6 383,10 Kč |
| 9 000 | 1,01415 Kč | 9 127,35 Kč |
| 15 000 | 0,95458 Kč | 14 318,70 Kč |
| 21 000 | 0,91711 Kč | 19 259,31 Kč |
| 30 000 | 0,87884 Kč | 26 365,20 Kč |
| 75 000 | 0,86553 Kč | 64 914,75 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |



