


SMD1210B020TF | |
|---|---|
DigiKey Part Number | 13-SMD1210B020TFTR-ND - Tape & Reel (TR) 13-SMD1210B020TFCT-ND - Cut Tape (CT) 13-SMD1210B020TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B020TF |
Description | PTC RESET FUSE 30V 200MA 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 5 | 2,41400 Kč | 12,07 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 50 | 1,85580 Kč | 92,79 Kč |
| 100 | 1,71440 Kč | 171,44 Kč |
| 250 | 1,54132 Kč | 385,33 Kč |
| 500 | 1,42230 Kč | 711,15 Kč |
| 1 000 | 1,31203 Kč | 1 312,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11578 Kč | 4 463,12 Kč |
| 8 000 | 1,02836 Kč | 8 226,88 Kč |
| 12 000 | 0,98021 Kč | 11 762,52 Kč |
| 20 000 | 0,92247 Kč | 18 449,40 Kč |
| 28 000 | 0,88613 Kč | 24 811,64 Kč |
| 40 000 | 0,86553 Kč | 34 621,20 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |






