


SMD1210B010TF | |
|---|---|
DigiKey Part Number | 13-SMD1210B010TFTR-ND - Tape & Reel (TR) 13-SMD1210B010TFCT-ND - Cut Tape (CT) 13-SMD1210B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B010TF |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,56200 Kč | 12,81 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 50 | 1,96960 Kč | 98,48 Kč |
| 100 | 1,81630 Kč | 181,63 Kč |
| 250 | 1,63364 Kč | 408,41 Kč |
| 500 | 1,50724 Kč | 753,62 Kč |
| 1 000 | 1,39028 Kč | 1 390,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16476 Kč | 3 494,28 Kč |
| 6 000 | 1,07366 Kč | 6 441,96 Kč |
| 9 000 | 1,02351 Kč | 9 211,59 Kč |
| 15 000 | 0,96339 Kč | 14 450,85 Kč |
| 21 000 | 0,92557 Kč | 19 436,97 Kč |
| 30 000 | 0,88695 Kč | 26 608,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











