
SMD1206B035TF/16 | |
|---|---|
DigiKey Part Number | 13-SMD1206B035TF/16TR-ND - Tape & Reel (TR) 13-SMD1206B035TF/16CT-ND - Cut Tape (CT) 13-SMD1206B035TF/16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B035TF/16 |
Description | PTC RESET FUSE 16V 350MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,01600 Kč | 10,08 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 50 | 1,52860 Kč | 76,43 Kč |
| 100 | 1,40900 Kč | 140,90 Kč |
| 250 | 1,26660 Kč | 316,65 Kč |
| 500 | 1,16874 Kč | 584,37 Kč |
| 1 000 | 1,07846 Kč | 1 078,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87357 Kč | 3 494,28 Kč |
| 8 000 | 0,80525 Kč | 6 442,00 Kč |
| 12 000 | 0,76762 Kč | 9 211,44 Kč |
| 20 000 | 0,72251 Kč | 14 450,20 Kč |
| 28 000 | 0,69412 Kč | 19 435,36 Kč |
| 40 000 | 0,66513 Kč | 26 605,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



