
SMD1206B016TF/48 | |
|---|---|
DigiKey Part Number | 13-SMD1206B016TF/48TR-ND - Tape & Reel (TR) 13-SMD1206B016TF/48CT-ND - Cut Tape (CT) 13-SMD1206B016TF/48DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B016TF/48 |
Description | PPTC 1206 48V 0.16A 0.6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 48V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 450 mA | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 1,26400 Kč | 6,32 Kč |
| 10 | 1,15800 Kč | 11,58 Kč |
| 50 | 0,95560 Kč | 47,78 Kč |
| 100 | 0,88200 Kč | 88,20 Kč |
| 250 | 0,79232 Kč | 198,08 Kč |
| 500 | 0,73086 Kč | 365,43 Kč |
| 1 000 | 0,67444 Kč | 674,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57388 Kč | 2 295,52 Kč |
| 8 000 | 0,52909 Kč | 4 232,72 Kč |
| 12 000 | 0,50443 Kč | 6 053,16 Kč |
| 20 000 | 0,47489 Kč | 9 497,80 Kč |
| 28 000 | 0,45630 Kč | 12 776,40 Kč |
| 40 000 | 0,43732 Kč | 17 492,80 Kč |
| 100 000 | 0,41595 Kč | 41 595,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



