
SMD0603B050TF | |
|---|---|
DigiKey Part Number | 13-SMD0603B050TFTR-ND - Tape & Reel (TR) 13-SMD0603B050TFCT-ND - Cut Tape (CT) 13-SMD0603B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0603B050TF |
Description | PTC RESET FUSE 6V 500MA 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 680 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,28400 Kč | 21,42 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 50 | 3,27980 Kč | 163,99 Kč |
| 100 | 3,02790 Kč | 302,79 Kč |
| 250 | 2,72220 Kč | 680,55 Kč |
| 500 | 2,51178 Kč | 1 255,89 Kč |
| 1 000 | 2,31692 Kč | 2 316,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67013 Kč | 6 680,52 Kč |
| 8 000 | 1,53887 Kč | 12 310,96 Kč |
| 12 000 | 1,46657 Kč | 17 598,84 Kč |
| 20 000 | 1,37986 Kč | 27 597,20 Kč |
| 28 000 | 1,34794 Kč | 37 742,32 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











