


SMCJ28CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ28CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ28CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ28CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA-AT/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 100 | 6,53460 Kč | 653,46 Kč |
| 500 | 4,97148 Kč | 2 485,74 Kč |
| 1 000 | 4,46711 Kč | 4 467,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54243 Kč | 10 627,29 Kč |
| 6 000 | 3,24318 Kč | 19 459,08 Kč |
| 9 000 | 3,09070 Kč | 27 816,30 Kč |
| 15 000 | 2,91934 Kč | 43 790,10 Kč |
| 21 000 | 2,81788 Kč | 59 175,48 Kč |
| 30 000 | 2,78379 Kč | 83 513,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



