
TPHR6503PL,L1Q | |
|---|---|
DigiKey Part Number | TPHR6503PLL1QTR-ND - Tape & Reel (TR) TPHR6503PLL1QCT-ND - Cut Tape (CT) TPHR6503PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPHR6503PL,L1Q |
Description | MOSFET N-CH 30V 150A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPHR6503PL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.65mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 170W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 100 | 27,96930 Kč | 2 796,93 Kč |
| 500 | 22,55228 Kč | 11 276,14 Kč |
| 1 000 | 21,39654 Kč | 21 396,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,76460 Kč | 88 823,00 Kč |
| 10 000 | 17,48084 Kč | 174 808,40 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |





