SMCJ10CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 896
Unit Price: 13,33000 Kč
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ10CA/TR7

DigiKey Part Number
13-SMCJ10CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ10CA/TR7
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
88.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,53486 Kč1 767,43 Kč
1 0003,20449 Kč3 204,49 Kč
1 5003,03437 Kč4 551,56 Kč
2 5002,84154 Kč7 103,85 Kč
3 5002,72659 Kč9 543,06 Kč
5 0002,61425 Kč13 071,25 Kč
12 5002,36589 Kč29 573,62 Kč
25 0002,24599 Kč56 149,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,53486 Kč
Unit Price with VAT:4,27718 Kč