5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ10CA/TR13

DigiKey Part Number
13-SMCJ10CA/TR13TR-ND - Tape & Reel (TR)
13-SMCJ10CA/TR13CT-ND - Cut Tape (CT)
13-SMCJ10CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ10CA/TR13
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
88.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,33000 Kč13,33 Kč
108,27000 Kč82,70 Kč
1005,28870 Kč528,87 Kč
5004,00520 Kč2 002,60 Kč
1 0003,59088 Kč3 590,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,06375 Kč9 191,25 Kč
6 0003,02118 Kč18 127,08 Kč
Manufacturers Standard Package
Unit Price without VAT:13,33000 Kč
Unit Price with VAT:16,12930 Kč