
SMBJ36A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ36A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ36A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ36A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A-AT/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94170 Kč | 394,17 Kč |
| 500 | 2,94646 Kč | 1 473,23 Kč |
| 1 000 | 2,62487 Kč | 2 624,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21562 Kč | 6 646,86 Kč |
| 6 000 | 2,00918 Kč | 12 055,08 Kč |
| 9 000 | 1,90397 Kč | 17 135,73 Kč |
| 15 000 | 1,78569 Kč | 26 785,35 Kč |
| 21 000 | 1,71562 Kč | 36 028,02 Kč |
| 30 000 | 1,64752 Kč | 49 425,60 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |






