D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28CA/TR7

DigiKey Part Number
13-SMBJ28CA/TR7TR-ND - Tape & Reel (TR)
13-SMBJ28CA/TR7CT-ND - Cut Tape (CT)
13-SMBJ28CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28CA/TR7
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,53000 Kč8,53 Kč
105,97100 Kč59,71 Kč
1001,66450 Kč166,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,66448 Kč832,24 Kč
1 0001,22755 Kč1 227,55 Kč
1 5001,19635 Kč1 794,53 Kč
2 5001,16514 Kč2 912,85 Kč
3 5001,15473 Kč4 041,56 Kč
5 0001,14433 Kč5 721,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,53000 Kč
Unit Price with VAT:10,32130 Kč