SMBJ11A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,85963 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 700
Unit Price: 2,95000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,94544 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,20542 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,46287 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,65449 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,78676 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,94662 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,95798 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 8,42000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8 069
Unit Price: 5,47000 Kč
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 2 990
Unit Price: 15,16000 Kč
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ11A-AT/TR7

DigiKey Part Number
13-SMBJ11A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ11A-AT/TR7
Description
TVS DIODE 11VWM 18.2VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,40138 Kč1 200,69 Kč
1 0002,16562 Kč2 165,62 Kč
1 5002,04353 Kč3 065,30 Kč
2 5001,90519 Kč4 762,97 Kč
3 5001,82257 Kč6 378,99 Kč
5 0001,74180 Kč8 709,00 Kč
12 5001,56279 Kč19 534,88 Kč
25 0001,45107 Kč36 276,75 Kč
50 0001,38114 Kč69 057,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,40138 Kč
Unit Price with VAT:2,90567 Kč