P6SMBJ11AS_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,20542 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,46287 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,65449 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,78676 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,94662 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 20 141
Unit Price: 6,53000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 8,42000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5 990
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8 069
Unit Price: 5,47000 Kč
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 2 990
Unit Price: 15,16000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 014
Unit Price: 24,21000 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 2 417
Unit Price: 6,74000 Kč
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ11AS_R1_00001

DigiKey Part Number
3757-P6SMBJ11AS_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ11AS_R1_00001
Description
TVS DIODE 11VWM 18.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 6001,95798 Kč26 628,53 Kč
27 2001,80920 Kč49 210,24 Kč
40 8001,73342 Kč70 723,54 Kč
68 0001,64827 Kč112 082,36 Kč
95 2001,64795 Kč156 884,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1,95798 Kč
Unit Price with VAT:2,36916 Kč