


SMBJ11A-13 | |
|---|---|
DigiKey Part Number | 31-SMBJ11A-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ11A-13 |
Description | TVS DIODE 11VWM 18.2VC SMB |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00372 Kč | 11,16 Kč |
| 6 000 | 0,00319 Kč | 19,14 Kč |
| 9 000 | 0,00295 Kč | 26,55 Kč |
| 15 000 | 0,00264 Kč | 39,60 Kč |
| 21 000 | 0,00246 Kč | 51,66 Kč |
| 30 000 | 0,00227 Kč | 68,10 Kč |
| 75 000 | 0,00187 Kč | 140,25 Kč |
| 150 000 | 0,00161 Kč | 241,50 Kč |
| 300 000 | 0,00139 Kč | 417,00 Kč |
| Unit Price without VAT: | 0,00372 Kč |
|---|---|
| Unit Price with VAT: | 0,00450 Kč |

