
SMAJ40CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ40CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ40CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ40CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ40CA/TR7 | YAGEO | 599 | 13-SMAJ40CA/TR7CT-ND | 2,73000 Kč | Direct |
| SMAJ40CA-13-F | Diodes Incorporated | 87 849 | SMAJ40CA-FDICT-ND | 11,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 2,94180 Kč | 294,18 Kč |
| 500 | 2,17792 Kč | 1 088,96 Kč |
| 1 000 | 1,93098 Kč | 1 930,98 Kč |
| 2 000 | 1,72268 Kč | 3 445,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,49670 Kč | 7 483,50 Kč |
| 10 000 | 1,35681 Kč | 13 568,10 Kč |
| 15 000 | 1,28548 Kč | 19 282,20 Kč |
| 25 000 | 1,20531 Kč | 30 132,75 Kč |
| 35 000 | 1,15782 Kč | 40 523,70 Kč |
| 50 000 | 1,11166 Kč | 55 583,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

