Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ13A-HP6AT/13 | |
|---|---|
DigiKey Part Number | 13-SMAJ13A-HP6AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ13A-HP6AT/13 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,38130 Kč | 6 906,50 Kč |
| 10 000 | 1,25208 Kč | 12 520,80 Kč |
| 15 000 | 1,18618 Kč | 17 792,70 Kč |
| 25 000 | 1,11212 Kč | 27 803,00 Kč |
| 35 000 | 1,06825 Kč | 37 388,75 Kč |
| 50 000 | 1,02561 Kč | 51 280,50 Kč |
| 125 000 | 0,93201 Kč | 116 501,25 Kč |
| Unit Price without VAT: | 1,38130 Kč |
|---|---|
| Unit Price with VAT: | 1,67137 Kč |








