Direct

SMAJ11CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ11CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ11CA/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,24392 Kč | 6 219,60 Kč |
| 10 000 | 1,13881 Kč | 11 388,10 Kč |
| 15 000 | 1,08481 Kč | 16 272,15 Kč |
| 25 000 | 1,02375 Kč | 25 593,75 Kč |
| 35 000 | 0,98742 Kč | 34 559,70 Kč |
| 50 000 | 0,95197 Kč | 47 598,50 Kč |
| 125 000 | 0,91997 Kč | 114 996,25 Kč |
| Unit Price without VAT: | 1,24392 Kč |
|---|---|
| Unit Price with VAT: | 1,50514 Kč |


