
SMAJ11CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ11CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ11CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ11CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ11CA/TR7 |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,73020 Kč | 273,02 Kč |
| 500 | 2,02164 Kč | 1 010,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,79241 Kč | 1 792,41 Kč |
| 2 000 | 1,59907 Kč | 3 198,14 Kč |
| 3 000 | 1,50030 Kč | 4 500,90 Kč |
| 5 000 | 1,38926 Kč | 6 946,30 Kč |
| 7 000 | 1,32344 Kč | 9 264,08 Kč |
| 10 000 | 1,25942 Kč | 12 594,20 Kč |
| 25 000 | 1,11880 Kč | 27 970,00 Kč |
| 50 000 | 1,03187 Kč | 51 593,50 Kč |
| 100 000 | 0,95914 Kč | 95 914,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

