Direct

SMAJ11A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ11A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ11A-AT/TR7 |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,94043 Kč | 1 940,43 Kč |
| 2 000 | 1,75701 Kč | 3 514,02 Kč |
| 3 000 | 1,66234 Kč | 4 987,02 Kč |
| 5 000 | 1,55507 Kč | 7 775,35 Kč |
| 7 000 | 1,49110 Kč | 10 437,70 Kč |
| 10 000 | 1,42860 Kč | 14 286,00 Kč |
| 25 000 | 1,29030 Kč | 32 257,50 Kč |
| 50 000 | 1,20555 Kč | 60 277,50 Kč |
| Unit Price without VAT: | 1,94043 Kč |
|---|---|
| Unit Price with VAT: | 2,34792 Kč |


